TE Connectivity, Budget Uninsulated Ring Terminal, M8 Stud Size 6 AWG 6 AWG Wire Size

Subtotal (1 unit)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.68

*price indicative

Packaging Options:
RS Stock No.:
795-2107
Mfr. Part No.:
321056
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Budget

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

15.88mm

Inner Ring Diameter

8.33mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

30.48mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

16.8mm²

Minimum Wire Size mm²

10.5mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Flag Ring Tongue Crimp Terminals


SOLISTRAND flag style ring tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND flag style ring tongue crimp terminals are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these flag style SOLISTRAND ring tongue terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices


Related links