TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 Stud Size 8 AWG 8 AWG Wire Size, Red

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
795-1936
Mfr. Part No.:
52262-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

22.23mm

Inner Ring Diameter

13.08mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

47.24mm

Stud Size

M12

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size mm²

6.6mm²

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links