TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M4 Stud Size 6 AWG 6 AWG Wire Size, Blue

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.35

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 01 June 2026
  • Plus 555 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.47£7.35
25 +£1.28£6.40

*price indicative

Packaging Options:
RS Stock No.:
795-1860
Mfr. Part No.:
52042-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.34mm

Outer Ring Diameter

12.7mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

47.47mm

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Standards/Approvals

No

Maximum Wire Size mm²

16.77mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

10.5mm²

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy