TE Connectivity Uninsulated Ring Terminal, M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 765-0983
- Distrelec Article No.:
- 304-61-632
- Mfr. Part No.:
- 41330
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 12500 units)*
£1,038.94
(exc. VAT)
£1,246.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 2 | £1,038.94 | £0.083 |
| 3 - 5 | £1,006.73 | £0.081 |
| 6 - 9 | £975.57 | £0.078 |
| 10 - 19 | £947.51 | £0.076 |
| 20 + | £920.50 | £0.074 |
*price indicative
- RS Stock No.:
- 765-0983
- Distrelec Article No.:
- 304-61-632
- Mfr. Part No.:
- 41330
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.68mm | |
| Outer Ring Diameter | 7.52mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.26mm | |
| Stud Size | M3.5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.51mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.68mm | ||
Outer Ring Diameter 7.52mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.26mm | ||
Stud Size M3.5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.51mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Operating Temperature 110°C | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity Uninsulated Ring Terminal Metallic
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
