TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size 8 AWG 8 AWG Wire Size

Bulk discount available

Subtotal (1 unit)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 701 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 379 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£1.06
5 - 24£0.99
25 - 74£0.92
75 - 149£0.87
150 +£0.82

*price indicative

Packaging Options:
RS Stock No.:
756-0742
Distrelec Article No.:
303-85-615
Mfr. Part No.:
323165
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

10.31mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Overall Length

24.1mm

Stud Size

M5

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size mm²

6.6mm²

Maximum Operating Temperature

343°C

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links