TE Connectivity, 42508 Uninsulated Ring Terminal, M4 Stud Size 24 AWG 20 AWG Wire Size, Grey

Subtotal (1 pack of 100 units)*

£14.70

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,800 unit(s) shipping from 08 June 2026
  • Plus 400 unit(s) shipping from 08 June 2026
  • Plus 9,500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.147£14.70

*price indicative

RS Stock No.:
719-6183
Mfr. Part No.:
42508-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

42508

Insulation

Uninsulated

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Overall Length

19.56mm

Stud Size

M4

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

0.51mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

0.6mm²

Maximum Operating Temperature

110°C

Minimum Wire Size mm²

0.2mm²

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy