TE Connectivity, 160336 Uninsulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 718-7621
- Distrelec Article No.:
- 304-52-537
- Mfr. Part No.:
- 160336-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-7621
- Distrelec Article No.:
- 304-52-537
- Mfr. Part No.:
- 160336-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160336 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.76mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 3.1mm² | |
| Maximum Wire Size mm² | 5.3mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160336 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.76mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 3.1mm² | ||
Maximum Wire Size mm² 5.3mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Nichifu M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 8 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal Grey
