TE Connectivity, 160337 Uninsulated Crimp Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Grey

Subtotal (1 pack of 25 units)*

£9.975

(exc. VAT)

£11.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,575 unit(s) ready to ship from another location
  • Plus 6,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.399£9.98

*price indicative

RS Stock No.:
718-7609
Distrelec Article No.:
304-61-077
Mfr. Part No.:
160337-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

160337

Product Type

Crimp Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

19.9mm

Stud Size

M6

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

0.51mm

Standards/Approvals

No

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

2.1mm²

Minimum Wire Size mm²

0.8mm²

Minimum Operating Temperature

-40°C

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy