TE Connectivity Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Black

Subtotal (1 unit)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 81 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.34

*price indicative

Packaging Options:
RS Stock No.:
710-0249
Mfr. Part No.:
50845-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polytetrafluoroethylene

Inner Ring Diameter

0.197in

Outer Ring Diameter

0.375in

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

1.083in

Stud Size

M5

Colour

Black

Contact Material

Copper

Contact Plating

Nickel

Thickness

1.07mm

Standards/Approvals

No

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Maximum Operating Temperature

288°C

COO (Country of Origin):
US

TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals


PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy