TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-5836
Mfr. Part No.:
342145-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

11.9mm

Inner Ring Diameter

6mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M6

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Overall Length

27mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy