TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 680-5426
- Mfr. Part No.:
- 31886
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£21.10
(exc. VAT)
£25.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,950 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 4,200 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.422 | £21.10 |
*price indicative
- RS Stock No.:
- 680-5426
- Mfr. Part No.:
- 31886
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.34mm | |
| Outer Ring Diameter | 7.14mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.24mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.34mm | ||
Outer Ring Diameter 7.14mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.24mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M4 Stud Size 18 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
