TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 669-1999
- Mfr. Part No.:
- 52265
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£59.20
(exc. VAT)
£71.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.184 | £59.20 |
*price indicative
- RS Stock No.:
- 669-1999
- Mfr. Part No.:
- 52265
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 11.89mm | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 43.66mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.14mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 16.77mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 11.89mm | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 43.66mm | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.14mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 16.77mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
