TE Connectivity, STRATO-THERM Insulated Ring Terminal, M4 Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 217-5385
- Mfr. Part No.:
- 1577639-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£1,992.50
(exc. VAT)
£2,391.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £3.985 | £1,992.50 |
*price indicative
- RS Stock No.:
- 217-5385
- Mfr. Part No.:
- 1577639-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 22.99mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 22.99mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
The TE Connectivity Rings & Spades, 14 – 12 AWG Wire Size having ring tongue terminal, with stud diameter of 4.34 mm.
Ring & Spade Barrel Type - Closed Barrel
Support Style - Non - Insulation Support
Related links
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Black
