TE Connectivity, 42037 Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Grey

Subtotal (1 pack of 20000 units)*

£980.37

(exc. VAT)

£1,176.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£980.37£0.049

*price indicative

RS Stock No.:
190-3703
Mfr. Part No.:
42037-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

42037

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

7.52mm

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

16.76mm

Stud Size

M4

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

0.51mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size mm²

0.3mm²

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy