TE Connectivity, 160787 Uninsulated Ring Terminal, 4.3 mm Stud Size 18 AWG 14 AWG Wire Size, Yellow

Subtotal (1 pack of 12000 units)*

£1,205.55

(exc. VAT)

£1,446.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,205.55£0.10

*price indicative

RS Stock No.:
190-3159
Mfr. Part No.:
160787-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

160787

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

19.8mm

Stud Size

4.3 mm

Colour

Yellow

Contact Material

Brass

Thickness

0.61mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Maximum Wire Size mm²

2.1mm²

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.8mm²

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links