TE Connectivity, 42508 Uninsulated Ring Terminal, M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- RS Stock No.:
- 190-3158
- Mfr. Part No.:
- 42508-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20000 units)*
£1,628.37
(exc. VAT)
£1,954.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,628.37 | £0.081 |
*price indicative
- RS Stock No.:
- 190-3158
- Mfr. Part No.:
- 42508-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 42508 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 19.56mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 0.51mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 42508 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 19.56mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 0.51mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- Vogt Uninsulated Ring Terminal, M4 Stud Size 18 AWG 20 AWG Wire Size
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
