TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size, Blue

Subtotal (1 box of 100 units)*

£87.40

(exc. VAT)

£104.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£0.874£87.40

*price indicative

RS Stock No.:
165-0639
Mfr. Part No.:
52265
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

11.89mm

Inner Ring Diameter

5mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Overall Length

43.66mm

Stud Size

M5

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

1.14mm

Standards/Approvals

CSA, RoHS, UL

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

16.77mm²

Minimum Wire Size mm²

10.5mm²

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links