TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 164-8636
- Mfr. Part No.:
- 35346
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.93
(exc. VAT)
£1.12
(inc. VAT)
- RS Stock No.:
- 164-8636
- Mfr. Part No.:
- 35346
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 35.97mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 35.97mm | ||
- COO (Country of Origin):
- US

