TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-2191
Mfr. Part No.:
35346
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

35.97mm

COO (Country of Origin):
US