TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 164-7400
- Mfr. Part No.:
- 1-51864-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£409.94
(exc. VAT)
£491.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £409.94 | £0.41 |
*price indicative
- RS Stock No.:
- 164-7400
- Mfr. Part No.:
- 1-51864-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 23.01mm | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 23.01mm | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M4 Stud Size 24 AWG 24 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 22 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
