TE Connectivity, AMPOWER Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size
- RS Stock No.:
- 164-5816
- Mfr. Part No.:
- 325402
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£981.00
(exc. VAT)
£1,177.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £19.62 | £981.00 |
*price indicative
- RS Stock No.:
- 164-5816
- Mfr. Part No.:
- 325402
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 24.64mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 53.59mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.79mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 67mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 24.64mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 53.59mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.79mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 67mm² | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
Related links
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 2 AWG Wire Size, Dark Grey
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
