TE Connectivity, 60394 Uninsulated Ring Terminal, 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- RS Stock No.:
- 164-2351
- Mfr. Part No.:
- 60394-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£603.79
(exc. VAT)
£724.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £603.79 | £0.086 |
*price indicative
- RS Stock No.:
- 164-2351
- Mfr. Part No.:
- 60394-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 60394 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.69mm | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.41mm | |
| Stud Size | 10 | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Thickness | 0.51mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 60394 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.69mm | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.41mm | ||
Stud Size 10 | ||
Colour Yellow | ||
Contact Material Brass | ||
Thickness 0.51mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 20 AWG 17 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
