TE Connectivity, DG STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 164-1956
- Distrelec Article No.:
- 304-47-261
- Mfr. Part No.:
- 323751
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£4,744.00
(exc. VAT)
£5,693.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £9.488 | £4,744.00 |
*price indicative
- RS Stock No.:
- 164-1956
- Distrelec Article No.:
- 304-47-261
- Mfr. Part No.:
- 323751
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | DG STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.49mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 32.33mm | |
| Stud Size | M6 | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 649°C | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series DG STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.49mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 32.33mm | ||
Stud Size M6 | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 649°C | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Black
