TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-4863
Mfr. Part No.:
130522
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

19.6mm

Stud Size

M2.5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.3mm²

Maximum Operating Temperature

105°C

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp Terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue Terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade Terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG Terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade Terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde Terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Designed enables a reliable and uniform crimp

Product Application Information


These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy