TE Connectivity, DuraSeal Insulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 bag of 500 units)*

£870.00

(exc. VAT)

£1,045.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£1.74£870.00

*price indicative

RS Stock No.:
161-4213
Mfr. Part No.:
944773-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DuraSeal

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.4mm

Outer Ring Diameter

14mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

45mm

Stud Size

8 mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

TE Connectivity DuraSeal Ring Terminals


DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy