TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 161-1235
- Distrelec Article No.:
- 304-64-557
- Mfr. Part No.:
- 323063
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.14
(exc. VAT)
£13.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,510 unit(s) ready to ship
- Plus 350 unit(s) ready to ship from another location
- Plus 4,100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.114 | £11.14 |
| 50 - 240 | £1.053 | £10.53 |
| 250 + | £0.992 | £9.92 |
*price indicative
- RS Stock No.:
- 161-1235
- Distrelec Article No.:
- 304-64-557
- Mfr. Part No.:
- 323063
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.49mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25.5mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.49mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25.5mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Approvals
-
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
