TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 24 AWG 24 AWG Wire Size, Yellow

Subtotal (1 pack of 50 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.53£2.891

*price indicative

RS Stock No.:
482-321
Distrelec Article No.:
304-61-736
Mfr. Part No.:
53057
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

4.82mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Overall Length

21.8mm

Stud Size

10

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is engineered for reliability and performance in a variety of electrical applications. Featuring a robust closed barrel design, this terminal ensures secure connections while accommodating wire sizes up to 24 AWG. The tin plating provides enhanced conductivity and corrosion resistance, making it ideal for environments where long-lasting durability is paramount. Designed with a straight terminal orientation, this product simplifies installation and is compatible with copper wire plating. Equipped with features tailored for efficiency, the closed ring tongue terminal stands out as a dependable choice for industry professionals seeking to streamline their connectivity solutions.

Closed barrel design allows for secure and reliable electrical connections

Tin plating enhances conductivity and offers robust corrosion resistance

Compatible with both copper wire base and plating materials

Straight terminal orientation simplifies the installation process

Partially insulated construction provides enhanced user safety

One-hole configuration supports ease of mounting and usage

Rated for a voltage of 300 V, making it versatile for various applications

Yellow insulation sleeve colour for easy identification of wire sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy