TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size

Subtotal (1 pack of 2000 units)*

£253.29

(exc. VAT)

£303.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£253.29£0.127

*price indicative

RS Stock No.:
476-633
Distrelec Article No.:
304-63-615
Mfr. Part No.:
51873-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

3.68mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

14.2mm

Stud Size

M3.5

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed for optimal performance across various wiring applications. Constructed to accommodate wire sizes from 22 to 16 AWG, it features a #6 or M3.5 stud size, ensuring compatibility for diverse installations. The terminal is crafted with a closed barrel, straight orientation, and enhanced tin plating, which provides superior conductivity and antioxidation protection. Its robust design means it can withstand the rigours of various environments, making it an ideal choice for reliable electrical connections. The SOLISTRAND Budget series underpins the product’s utility, catering to both commercial and industrial needs while ensuring high standards of quality and safety. With compliance to EU directives, this terminal aligns with stringent regulatory requirements, giving users peace of mind in their selection.

Closed barrel design enhances mechanical stability

Features a single hole for efficient mounting

Categorised under the SOLISTRAND Budget series for cost-effective quality

Compliant with EU RoHS and other environmental directives

Lightweight design aids in versatility during usage

Compatible with copper-wired applications for seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy