TE Connectivity, AMPOWER Uninsulated Terminal, 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 468-337
- Distrelec Article No.:
- 304-61-365
- Mfr. Part No.:
- 277143-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£147.46
(exc. VAT)
£176.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.46 | £36.865 |
*price indicative
- RS Stock No.:
- 468-337
- Distrelec Article No.:
- 304-61-365
- Mfr. Part No.:
- 277143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | 4 mm | |
| Colour | Silver | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size 4 mm | ||
Colour Silver | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed to facilitate seamless connections in high-demand environments, this robust lug crimp terminal ensures reliability and efficiency. Its 4/0 size accommodates substantial electrical requirements, making it an ideal choice for various applications, while the dual-hole configuration supports straightforward and secure installation. Built with compliance in mind, this terminal adheres to crucial directives, ensuring its suitability for use across multiple markets. With its low halogen content, it contributes to sustainable practices without compromising on quality. Users can depend on this versatile component for a host of electrical projects requiring safe and powerful connections.
Superior design optimised for high performance applications
Dual hole configuration streamlines installation processes
Constructed to meet stringent compliance standards
Configured for compatibility with a variety of electrical systems
Low halogen content promotes environmentally conscious use
Related links
- TE Connectivity 277143-1 Stud Size 4/0 AWG 4 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M10 Stud Size 4 AWG 4/0 AWG Wire Size
- Phoenix Contact M12 Stud Size 4/0 AWG 4/0 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4/0 AWG 4/0 AWG Wire Size, Silver
- TE Connectivity 1/2 in Stud Size 4/0 AWG 4 AWG Wire Size
- RS PRO 8 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4/0 AWG 4/0 AWG Wire Size
