TE Connectivity, 3514 Insulated Ring Terminal, M3.5 Stud Size 10 AWG 12 AWG Wire Size
- RS Stock No.:
- 467-394
- Distrelec Article No.:
- 304-47-355
- Mfr. Part No.:
- 35149
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£201.25
(exc. VAT)
£241.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.25 | £0.403 |
*price indicative
- RS Stock No.:
- 467-394
- Distrelec Article No.:
- 304-47-355
- Mfr. Part No.:
- 35149
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3514 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 24.21mm | |
| Stud Size | M3.5 | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3514 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 24.21mm | ||
Stud Size M3.5 | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional Terminal stands out for its reliability and efficiency in a range of applications. Designed with precision, it caters to the needs of both professionals and enthusiasts, ensuring optimal performance is always within reach. The construction showcases advanced technology, aimed at providing robust solutions for complex requirements. The sleek design and easy integration process allow users to implement it seamlessly into existing systems, providing immediate benefits. Its durability ensures long-lasting use, giving you peace of mind in demanding environments. With a commitment to innovation, this product represents the forefront of engineering excellence.
Offers superior performance in various demanding environments
Engineered for seamless integration into multiple systems
Boasts high durability for extended operational life
Designed with advanced technology for enhanced reliability
Facilitates ease of use, ensuring user satisfaction
Ensures compliance with industry standards for safety and functionality
Compact design optimises space without compromising on performance
Related links
- RS PRO M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Black
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
