TE Connectivity Uninsulated Ring Terminal, 45661 in Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 304-895
- Mfr. Part No.:
- 35772
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £3.61 | £0.144 |
| 4 - 9 | £3.32 | £0.133 |
| 10 + | £2.93 | £0.117 |
*price indicative
- RS Stock No.:
- 304-895
- Mfr. Part No.:
- 35772
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.7mm | |
| Outer Ring Diameter | 12.7mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 21.97mm | |
| Stud Size | 45661 in | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.99mm | |
| Standards/Approvals | EU RoHS Compliance, EU ELV Compliance | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.7mm | ||
Outer Ring Diameter 12.7mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 21.97mm | ||
Stud Size 45661 in | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.99mm | ||
Standards/Approvals EU RoHS Compliance, EU ELV Compliance | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is designed for use with 12 to 10 AWG wire and a 1/4 inch or M6 stud. It features a 6.73 mm [.265 in] stud diameter and a closed barrel construction for secure, reliable crimping. This terminal is straight, uninsulated, and tin-plated for enhanced corrosion resistance and durability in various electrical applications.
Tin plating
Compatible with copper wire base
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
