Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- RS Stock No.:
- 247-4347
- Mfr. Part No.:
- SP2-SF
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
£143.93
(exc. VAT)
£172.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | £14.393 | £143.93 |
| 20 - 40 | £13.993 | £139.93 |
| 50 - 90 | £13.615 | £136.15 |
| 100 + | £13.257 | £132.57 |
*price indicative
- RS Stock No.:
- 247-4347
- Mfr. Part No.:
- SP2-SF
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | SP2 Relay | |
| Current | 5A | |
| Series | SP | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 10 | |
| Mount Type | Chassis | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With SP2 Relay | ||
Current 5A | ||
Series SP | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 10 | ||
Mount Type Chassis | ||
- COO (Country of Origin):
- TH
The Panasonic SP series of power relays, this product is a terminal socket for the relays.
Terminal socket for SP series of power relays
Related links
- Panasonic SP 10 Way 250 V Chassis Relay Socket, for use with SP2 Relay
- Panasonic SP 16 Way 250 V Chassis Relay Socket, for use with SP4 Relay
- Idec 10 Way 250 V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay
- Omron PTF 250 V Chassis Relay Socket, for use with 4 Pole PTF Series
- Omron PTF 250 V Chassis Relay Socket, for use with 2 Pole PTF Series
- Panasonic SF 250 V ac PCB Relay Socket, for use with SF Series
- WAGO 250 Series PCB PCB Female Solder Pin 10-Way
- Mersen, STMT23 Surge Protector 230V Maximum Voltage Rating 10 kA Maximum Surge Current Type 2+3/Class II+III