TE Connectivity 20C259 Relay Socket, for use with Socket
- RS Stock No.:
- 481-590
- Distrelec Article No.:
- 304-47-986
- Mfr. Part No.:
- 4-1393159-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£155.82
(exc. VAT)
£186.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.82 | £0.39 |
*price indicative
- RS Stock No.:
- 481-590
- Distrelec Article No.:
- 304-47-986
- Mfr. Part No.:
- 4-1393159-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | 20C259 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series 20C259 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Premium quality spring hold-down designed to enhance the stability and performance of your electronic assemblies. Built with precision engineering, this component assures reliable functionality across various applications. Its low-profile design allows for seamless integration into space-constrained environments, while the robust materials ensure longevity and resilience in demanding conditions. Ideal for use in conjunction with various socket types, this part exemplifies the blend of efficiency and innovation that is pivotal for contemporary electronic systems. Whether you're involved in designing, prototyping, or manufacturing, this product provides the versatility you need to meet your specific requirements with ease.
Engineered for exceptional durability, ensuring a longer lifespan
Designed to facilitate easy installation, streamlining assembly processes
Compatible with a wide range of sockets for greater versatility
Ensures improved hold-down performance in electronic applications
Contributes to the overall aesthetic appeal of your designs
Related links
- TE Connectivity Potter & Brumfield Relay Socket, for use with Socket
- TE Connectivity 2IO16 Relay Socket, for use with Socket
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- ABB CRP 2 Way 25V Relay Socket, for use with Socket
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with PT5 Series
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
