TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- RS Stock No.:
- 476-923
- Distrelec Article No.:
- 304-47-973
- Mfr. Part No.:
- 3-1393159-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.21 | £0.716 |
*price indicative
- RS Stock No.:
- 476-923
- Distrelec Article No.:
- 304-47-973
- Mfr. Part No.:
- 3-1393159-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | Potter & Brumfield R10 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series Potter & Brumfield R10 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
Mount Type Panel | ||
- COO (Country of Origin):
- US
The TE Connectivity stainless steel accessory hold-down spring is a vital component designed specifically for use with Potter & Brumfield R10 relays. This robust accessory ensures reliable operation and security within your relay systems, providing unparalleled support to enhance performance. Crafted with durability in mind, this spring is ideal for manoeuvres in various demanding applications. Offering both compatibility and functionality, it plays a critical role in maintaining the integrity of your relay setups, ensuring they operate smoothly and effectively. Whether utilized in industrial settings or commercial applications, this essential accessory supports operational efficiency while meeting high standards of quality and reliability.
Constructed from durable stainless steel for enhanced longevity
Designed specifically for Potter & Brumfield R10 relays, ensuring precise compatibility
Facilitates smooth operation of relay systems with added support
Low halogen content makes it environmentally friendly
Compliant with EU RoHS and REACH regulations, ensuring safety standards
Related links
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 10 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield Relay Socket, for use with Socket
- TE Connectivity Potter & Brumfield KUP Relay Socket 3-1393143-2 Sockets
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12 V dc Coil 0.142 A
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay 280 Vrms Load, 280V ac/dc Control
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12 V dc Coil, 4PDT
