TE Connectivity 2-1419 DIN Rail Relay Socket, for use with Relays
- RS Stock No.:
- 469-404
- Distrelec Article No.:
- 304-60-505
- Mfr. Part No.:
- 3-1415035-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£143.43
(exc. VAT)
£172.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.43 | £7.172 |
*price indicative
- RS Stock No.:
- 469-404
- Distrelec Article No.:
- 304-60-505
- Mfr. Part No.:
- 3-1415035-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Series | 2-1419 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Series 2-1419 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- RO
The TE Connectivity Relay Accessory, Socket and Clip is engineered for robust and efficient connectivity in demanding environments. Designed for DIN rail mounting, this polyamide socket ensures secure installation while accommodating multimode relays. Its durable construction not only enhances longevity but also provides reliable performance in various applications. With a focus on compliance, it meets stringent EU directives, assuring users of safety and quality. This product stands out in the SCHRACK Accessories Multimode Relay MT series, making it an essential component for professionals seeking a dependable solution for relay applications.
Optimised for DIN rail mounting, enabling quick and easy installation
Constructed from high-quality polyamide for enhanced durability
Compatible with multimode relays, facilitating versatile use
Compliant with EU RoHS and ELV directives for environmental safety
Designed to support snap-on installations, simplifying maintenance
Provides an effective solution for secure relay connectivity in electrical systems
Related links
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 5 Pin 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 141503 11 Way 240V Surface Mount Relay Socket, for use with Relay
- TE Connectivity 2-1419 14 Way PCB Relay Socket, for use with Relay
- TE Connectivity 3-1393 5 Way Panel Interface Relay Module, for use with Relays
