TE Connectivity Push Button Switch, Momentary, Panel, 6.4 mm Cutout, SPDT, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.06

(exc. VAT)

£15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.06
5 - 9£12.67
10 - 24£12.28
25 - 49£11.63
50 +£10.70

*price indicative

RS Stock No.:
783-1072
Mfr. Part No.:
MPG106F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Natural

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

6.4 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Lug Ring

Contact DC Voltage

28V dc

Actuator Style

Cap

Switch Configuration

SPDT

Switch Contact Current

6A

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

TE Connectivity - MPG Series Switch


TE Connectivity MPG series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary switching function and solder terminals.

MPG switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.

Momentary or alternate switching

Maximum switch rating of 6A at 125Vac, 3A at 250Vac

Gold flash over silver clad copper contacts

M6 bush

Solder terminals

Contact resistance <10mΩ maximum

Dielectric strength 1500Vac for 1 minute

Insulation resistance 1000MΩ minimum

Mechanical life >50,000 operations

Operating temperature range -20 to +80°C

Note

Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number N/A
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy