TE Connectivity TP Series Push Button Switch, On-Off, Through Hole, SPST, 20 V dc
- RS Stock No.:
- 255-0602
- Distrelec Article No.:
- 304-52-640
- Mfr. Part No.:
- 1825095-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£103.775
(exc. VAT)
£124.525
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £4.151 | £103.78 |
*price indicative
- RS Stock No.:
- 255-0602
- Distrelec Article No.:
- 304-52-640
- Mfr. Part No.:
- 1825095-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | TP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 95°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Illuminated No | ||
Series TP | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 95°C | ||
Switch Configuration SPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity 18 series is pushbutton switch which comes in TE Connectivity of relays, contactors & switches having single pole - single throw configuration. It have single number of actuator.
Actuator style is rectangular
Switch type is pushbutton
Configuration is of single pole to single throw
Related links
- TE Connectivity TP Series Push Button Switch Through Hole 20 V dc
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch NO SPST, 20 V dc 20 V ac
- APEM BSMT TP Series Push Button Switch Surface 20 V dc 20 V ac
- APEM TP Series Push Button Switch PCB 48 V dc 20 V ac
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- TE Connectivity ALCOSWITCH TP-ES Series Pushbutton Panel Mount, SPDT 20 V
