TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 1 NC, IP68
- RS Stock No.:
- 239-6746
- Mfr. Part No.:
- PB7B2FM6M1CAL00Y500
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.22 |
| 10 + | £6.58 |
*price indicative
- RS Stock No.:
- 239-6746
- Mfr. Part No.:
- PB7B2FM6M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PB7 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PB7 | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel IP68
- TE Connectivity PB7 Series Push Button Switch Panel IP68 32 V ac
- TE Connectivity PB7 Series Push Button Switch Panel IP68, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC 50 V dc
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
