TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68
- RS Stock No.:
- 239-6745
- Mfr. Part No.:
- PB7B2FM6M1CAL00Y500
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 25 units)*
£140.075
(exc. VAT)
£168.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £5.603 | £140.08 |
50 - 75 | £5.43 | £135.75 |
100 - 225 | £5.228 | £130.70 |
250 - 475 | £4.959 | £123.98 |
500 + | £4.746 | £118.65 |
*price indicative
- RS Stock No.:
- 239-6745
- Mfr. Part No.:
- PB7B2FM6M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Switch Operation | On-(On) | |
Illuminated | No | |
Series | PB7 | |
Mounting Type | Panel Mount | |
Contact Configuration | SPST - NC | |
Voltage Rating | 50 V dc, 125V ac | |
IP Rating | IP68 | |
Push Button Material | Polyamide | |
Manufacturer Part No. | PB7B2FM6M1CAL00Y500 | |
Legend | Blank | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Switch Operation On-(On) | ||
Illuminated No | ||
Series PB7 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NC | ||
Voltage Rating 50 V dc, 125V ac | ||
IP Rating IP68 | ||
Push Button Material Polyamide | ||
Manufacturer Part No. PB7B2FM6M1CAL00Y500 | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with no LED
Normally open and Normally closed versions available
Flat cap in green colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel Mount 50 V dc IP68
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m