TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 13.6 mm Cutout, 1 NC, Blue, Green, Red, White, Yellow LED,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-6737
Mfr. Part No.:
PB7B2FM3M1CAL00Y500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

No

Panel Cutout Size

13.6 mm

Series

PB7

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Solder

LED Colour

Blue, Green, Red, White, Yellow

IP Rating

IP68

Contact AC Voltage

125V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

50V dc

Maximum Operating Temperature

85°C

Switch Configuration

SP

Length

50mm

Standards/Approvals

RoHS

Legend

Blank

The TE Connectivity’s PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in red colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in red colour with no LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy