TE Connectivity PB6 Series Push Button Switch, On-Off, Panel, 1 NO, IP68
- RS Stock No.:
- 239-6618
- Mfr. Part No.:
- PB6B2HS3M1CAL00Y500
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 77 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.50 |
| 10 + | £5.02 |
*price indicative
- RS Stock No.:
- 239-6618
- Mfr. Part No.:
- PB6B2HS3M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP68 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP68 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish High cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in red colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in red colour with no LED
