TE Connectivity PB6 Series Push Button Switch, On-Off, Panel, 1 NO, IP68
- RS Stock No.:
- 239-6545
- Mfr. Part No.:
- PB6B2FM6M2CAL00
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 50 units)*
£223.50
(exc. VAT)
£268.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | £4.47 | £223.50 |
| 100 - 200 | £4.278 | £213.90 |
| 250 - 450 | £3.849 | £192.45 |
| 500 + | £3.582 | £179.10 |
*price indicative
- RS Stock No.:
- 239-6545
- Mfr. Part No.:
- PB6B2FM6M2CAL00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in green colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M2 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with no LED
