Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout Blue, SPST, IP20, IP66, IP67,
- RS Stock No.:
- 173-6774
- Distrelec Article No.:
- 300-21-114
- Mfr. Part No.:
- 3SU1102-0AB50-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£23.28
(exc. VAT)
£27.94
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 13 unit(s) shipping from 18 June 2026
Units | Per unit |
|---|---|
| 1 + | £23.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 173-6774
- Distrelec Article No.:
- 300-21-114
- Mfr. Part No.:
- 3SU1102-0AB50-1BA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | SIRIUS ACT 3SU11 | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Blue | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP66, IP67, IP69 | |
| Push Button Diameter | 29.45mm | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | cULus, UKCA, CE, CCC, EAC | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series SIRIUS ACT 3SU11 | ||
Cutout Diameter 22mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Blue | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP20, IP66, IP67, IP69 | ||
Push Button Diameter 29.45mm | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 24V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals cULus, UKCA, CE, CCC, EAC | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Blue IP20 IP67, IP69
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Yellow IP66
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Black IP20 IP67, IP69
- Siemens SIRIUS ACT 3SU11 Series Push Button Switch 22 mm Cutout Blue IP66 IP69K
- Siemens Panel Mount Black LED Push Button Switch IP66 IP69K IP69
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout Green IP66 IP69K
