TE Connectivity Alcoswitch MPE Series Push Button Switch, Momentary, DPDT, IP65, 28 V dc 28 V ac
- RS Stock No.:
- 479-830
- Distrelec Article No.:
- 304-52-981
- Mfr. Part No.:
- 4-1437567-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£182.12
(exc. VAT)
£218.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.12 | £26.017 |
*price indicative
- RS Stock No.:
- 479-830
- Distrelec Article No.:
- 304-52-981
- Mfr. Part No.:
- 4-1437567-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Alcoswitch MPE | |
| Contact Configuration | DPDT | |
| Terminal Type | Lug Ring | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Alcoswitch MPE | ||
Contact Configuration DPDT | ||
Terminal Type Lug Ring | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Solder Terminal Terminal, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc 250 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
