TE Connectivity Alcoswitch Command Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, 1 NO/1 NC,

Subtotal (1 pack of 6 units)*

£179.88

(exc. VAT)

£215.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.88£29.98

*price indicative

RS Stock No.:
469-405
Distrelec Article No.:
304-52-859
Mfr. Part No.:
3-1437569-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

Alcoswitch Command

Mount Type

Panel

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Contact DC Voltage

24V dc

Switch Configuration

1 Actuator

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Switch Contact Current

5A

Width

15mm

COO (Country of Origin):
US
The TE Connectivity Illuminated push button switch is a remarkable addition to the Alcoswitch Command series, designed to elevate user interaction. With a single actuator and tactile feedback, it ensures effortless operation while preventing accidental activation. The snap action mechanism coupled with durable construction promises reliable performance in various applications, making it an ideal choice for both commercial and industrial environments. Its IP65 rating for sealing ensures that it can withstand challenging conditions, ensuring longevity and consistent operation. The versatility of this switch is enhanced by its compatibility with multiple lens models, allowing for tailored visual integration into any panel. Crafted with precision and attention to detail, this push button switch embodies both functionality and aesthetics, setting a new standard for user interface solutions.

Illuminated design enhances visibility in low-light environments

Constructed to provide tactile feedback for user assurance

Snap action functionality ensures reliable and responsive operation

Rated for both AC and DC applications, broadening its usability

IP65 sealing provides excellent protection against dust and water ingress

Compatible with various lens models for customised applications

Versatile mounting options facilitate easy installation in different setups

Durable materials ensure consistent performance under challenging conditions

Related links