TE Connectivity Piezoresistive Pressure SensorSurface 8 Dual Sideport

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£50.29

(exc. VAT)

£60.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£50.29
5 - 9£46.32
10 - 24£41.90
25 - 49£39.83
50 +£38.24

*price indicative

RS Stock No.:
146-8242
Mfr. Part No.:
4525DO-DS5AI001DP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

300psi

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

Dual Sideport

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Operating Pressure

30 psi

Port Type

Dual Side

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

105°C

Length

12.4mm

Height

17.4mm

Standards/Approvals

No

Series

4525DO-DS5AI001DP

Minimum Operating Pressure

1psi

Automotive Standard

No

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.

PCB Mounted Digital Output Transducer

Combination Temperature and Pressure

Pressure Ranges from 2 to 30 inches H2O

I2C or SPI Protocol

Differential & Gage

Temperature Compensated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy