TE Connectivity 4525DO-DS5AI001DP Piezoresistive Pressure SensorSurface 8 Dual Sideport
- RS Stock No.:
- 146-8201
- Distrelec Article No.:
- 304-61-651
- Mfr. Part No.:
- 4525DO-DS5AI001DP
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£415.42
(exc. VAT)
£498.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | £41.542 | £415.42 |
*price indicative
- RS Stock No.:
- 146-8201
- Distrelec Article No.:
- 304-61-651
- Mfr. Part No.:
- 4525DO-DS5AI001DP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Side | |
| Maximum Operating Temperature | 105°C | |
| Series | 4525DO-DS5AI001DP | |
| Standards/Approvals | No | |
| Length | 12.4mm | |
| Height | 17.4mm | |
| Minimum Operating Pressure | 1psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Side | ||
Maximum Operating Temperature 105°C | ||
Series 4525DO-DS5AI001DP | ||
Standards/Approvals No | ||
Length 12.4mm | ||
Height 17.4mm | ||
Minimum Operating Pressure 1psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
Related links
- TE Connectivity Piezoresistive Pressure SensorSurface 8 Dual Sideport
- TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS3BK001DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure TransducerPCB 8 Dual Sideport
