Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 898-7661
- Distrelec Article No.:
- 304-02-485
- Mfr. Part No.:
- 2961341
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£184.04
(exc. VAT)
£220.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £18.404 | £184.04 |
50 - 90 | £17.41 | £174.10 |
100 + | £16.564 | £165.64 |
*price indicative
- RS Stock No.:
- 898-7661
- Distrelec Article No.:
- 304-02-485
- Mfr. Part No.:
- 2961341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | REL-MR- 24DC/ 1IC | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 250V dc | |
Length | 29mm | |
Coil Resistance | 1.44 kΩ | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Standards Met | cRU Listed, cUL Listed, CULus, UL Listed, VDE | |
Contact Material | Silver Alloy | |
Height | 15.7mm | |
Depth | 12.7mm | |
Dimensions | 29 x 12.7 x 15.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series REL-MR- 24DC/ 1IC | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 29mm | ||
Coil Resistance 1.44 kΩ | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met cRU Listed, cUL Listed, CULus, UL Listed, VDE | ||
Contact Material Silver Alloy | ||
Height 15.7mm | ||
Depth 12.7mm | ||
Dimensions 29 x 12.7 x 15.7mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact REL-MR Series
Phoenix Contact PCB Miniature Power Relay, 24V DC Input, SPNO Contacts - REL-MR- 24DC/ 1IC - 2961341
Choose this miniature power relay from Phoenix Contact to safely power devices attached to your printed circuit board. It can withstand inrush currents of up to 130A to power on heavy-duty equipment. The relay has an SPNO (single pole normally open) configuration, meaning it returns to an open state in the event of power loss for maximum operational safety. You can rely on it for rapid switching, thanks to a fast response time of 8ms.
Thanks to its silver tin oxide contact material, the relay is highly conductive and resistant to corrosion to ensure reliable signal transmission, even in damp conditions. Its space-saving dimensions of 29 (length) x 12.7 (width) x 15.7mm (height) let you maximise the packing density of your PCB. As the relay plugs directly into your board, it's fast and simple to install.
Thanks to its silver tin oxide contact material, the relay is highly conductive and resistant to corrosion to ensure reliable signal transmission, even in damp conditions. Its space-saving dimensions of 29 (length) x 12.7 (width) x 15.7mm (height) let you maximise the packing density of your PCB. As the relay plugs directly into your board, it's fast and simple to install.
• Nominal input voltage of 24V DC for use in low-voltage applications
• Meets IEC 60664 safety standards for insulation in low-voltage systems
• Robust service life of 30 million mechanical cycles for long-lasting performance
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Meets IEC 60664 safety standards for insulation in low-voltage systems
• Robust service life of 30 million mechanical cycles for long-lasting performance
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
Related links
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST
- RS PRO PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST