Panasonic PCB Power Relay, 24V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 811-3113
- Distrelec Article No.:
- 301-21-881
- Mfr. Part No.:
- ST2-DC24V-F
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 249 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.25 |
| 25 - 49 | £5.93 |
| 50 - 99 | £5.76 |
| 100 - 249 | £5.61 |
| 250 + | £5.47 |
*price indicative
- RS Stock No.:
- 811-3113
- Distrelec Article No.:
- 301-21-881
- Mfr. Part No.:
- ST2-DC24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | SP4-P | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Coil Resistance | 2.4kΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, CSA | |
| Width | 14mm | |
| Height | 11mm | |
| Length | 31mm | |
| Coil Power | 240mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series SP4-P | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Coil Resistance 2.4kΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, CSA | ||
Width 14mm | ||
Height 11mm | ||
Length 31mm | ||
Coil Power 240mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
Related links
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 8 A Switching Current
- Panasonic PCB Non-Latching Relay 22 mA Switching Current, SPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 20 A Switching Current, DPST
- Panasonic PCB Power Relay 35 A Switching Current, DPST
