Phoenix Contact Power Relay, 230V ac Coil, 16A Switching Current, 3PDT

Bulk discount available

Subtotal (1 unit)*

£11.76

(exc. VAT)

£14.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.76
5 - 9£11.43
10 +£10.91

*price indicative

RS Stock No.:
794-3884
Mfr. Part No.:
2903705
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

3PDT

Series

REL-PR

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Resistance

7.1kΩ

Maximum Operating Temperature

55°C

Length

38.6mm

Standards/Approvals

DIN, IEC

Width

36.1mm

Coil Power

2.8W

Height

45.5mm

Contact Material

Silver Alloy

REL PR3 High Power Relay


Phoenix Contacts Rifline industrial series of relays, bases and accessories.

High power relay with power contacts

3 dual throw or N/O contacts options

Coil voltages 24 V dc and 24 to 230 V ac

Yellow LED indicator

DC version has damping diode protective circuit

Related links